LTC1265, 4 NiCd Battery Charger
Analog Devices이 부품 LTC1265 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Battery Charger
Description
- Circuit shows LTC1265 high efficiency step-down converter. It is configured as a battery charger for a four-NiCd stack. It has the capability of performing a fast charge of 1A, a trickle charge of 100mA or the charger can be shut off
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage8 to 12 V
-
Output Current0.1|1 A
-
TopologyBuck
피쳐링 부품 (5)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC1265IS | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC -0.3V to 13V Step Down Single-Out 1.25V to 13V 1.2A 14-Pin SOIC N | 구매 | |
|
LTC1265CS#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 13V Step Down Single-Out 1.25V to 13V 1.2A 14-Pin SOIC N Tube | 구매 | |
|
LTC1265CS#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 13V Step Down Single-Out 1.25V to 13V 1.2A 14-Pin SOIC N T/R | 구매 | |
|
LTC1265IS#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 13V Step Down Single-Out 1.25V to 13V 1.2A 14-Pin SOIC N Tube | 구매 | |
|
LTC1265IS#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 13V Step Down Single-Out 1.25V to 13V 1.2A 14-Pin SOIC N T/R | 구매 |