LTC2955IDDB-2 Demo Board, PB On/Off Controller with Automatic Turn On (EN output)
Analog Devices이 부품 LTC2955IDDB-1 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Automotive and Transportation
- Desktop PC
- GPS
- Laptop
- Notebook
- Portable
Description
- Demonstration circuit 1836A-A feature the LTC2955-1, Micro-power, Push-Button on/off controller that manages system power by generating a clean enable output from the supply monitor input and the denounced Push-Button input
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage1.6 to 36 V
피쳐링 부품 (31)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT3060ETS8-1.5#TRMPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.5V 0.1A 8-Pin TSOT-23 T/R | 구매 | |
|
LT3060ETS8-15#TRMPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 15V 0.1A 8-Pin TSOT-23 T/R | 구매 | |
|
LT3060ETS8#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 0.6V to 44.5V 0.1A 8-Pin TSOT-23 T/R | 구매 | |
|
LT3060ETS8-3.3#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.1A 8-Pin TSOT-23 T/R | 구매 | |
|
LT3060ETS8-5#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.1A 8-Pin TSOT-23 T/R | 구매 | |
|
LT3060ETS8-1.5#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.5V 0.1A 8-Pin TSOT-23 T/R | 구매 | |
|
LT3060ETS8-1.8#TRMPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.1A 8-Pin TSOT-23 T/R | 구매 | |
|
LT6700CS6-1#TRM | Analog Devices | Linear Comparators | Comparator Dual 18V 6-Pin TSOT-23 T/R | 구매 | |
|
LT3060ETS8-3.3#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.1A 8-Pin TSOT-23 T/R | 구매 | |
|
LT3060ETS8-15#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 15V 0.1A 8-Pin TSOT-23 T/R | 구매 | |
|
LT3060ETS8#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 0.6V to 44.5V 0.1A 8-Pin TSOT-23 T/R | 구매 | |
|
LT3060ETS8-1.2#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.2V 0.1A 8-Pin TSOT-23 T/R | 구매 |