LTC3424EMS Demo Board, Low Output Voltage Synchronous Boost Converter, 1V to 1.6V Input, 1.8Vout @ 600mA
Analog Devices이 부품 LTC3424EMS 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Cordless Phone
- GPS
- Instrumentation and Measurement
- Pager
- Wireless Headset
Description
- Demonstration circuit DC516A-B is a low output voltage, synchronous boost converter featuring LTC3424. The LTC3424 is ideal for applications that require an output voltage between 1.5V to 2.6V from a single alkaline or NiCd/NiMH cell
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage1 to 1.6 V
-
Output Voltage1.8 V
-
Output Current0.6 A
-
Efficiency85 %
-
TopologyBoost
피쳐링 부품 (3)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC3424EMS#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.5V to 5.5V Synchronous Step Up Single-Out 1.5V to 5.5V 1.5W 10-Pin MSOP Tube | 구매 | |
|
LTC3424EMS | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.5V to 5.5V Synchronous Step Up Single-Out 1.5V to 5.5V 1.5W 10-Pin MSOP | 구매 | |
|
LTC3424EMS#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.5V to 5.5V Synchronous Step Up Single-Out 1.5V to 5.5V 1.5W 10-Pin MSOP T/R | 구매 |