LTM4604, Power Supply Using Low Voltage High Current Step Down Regulators Provide 2.5V or 4A
Analog Devices이 부품 LTM4604 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Industrial Control
- Industrial Networking
- RAID Data Storage System
- Telecom Power Supply
Description
- Circuit shows LTM4604, Power Supply Using Low Voltage High Current Step Down Regulators Provide 2.5V or 4A
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage3.3 V
-
Output Voltage2.5 V
-
Output Current4 A
-
Efficiency95 %
-
TopologyBuck
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTM4608IV#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.6V to 5V 8A 68-Pin LGA Tray | 구매 | |
|
LTM4608EV#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.6V to 5V 8A 68-Pin LGA Tray | 구매 | |
|
LTM4604IV#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 5V 4A 66-Pin LGA Tray | 구매 | |
|
LTM4604EV#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 5V 4A 66-Pin LGA Tray | 구매 |