MAX5216EVKIT+, Evaluation Kit for the MAX5214 14-Bit, Low-Power, Buffered Output, Rail-to-Rail DAC with SPI Interface
Analog Devices이 부품 MAX5214GUA+ 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Automatic Test Equipment
- Automatic Tuning & Calibration
- Communications System
- Digital Gain/Offset Control
- Portable Instrumentation
- Process Control
Description
- MAX5216EVKIT+, Evaluation Kit (EV kit) demonstrates the MAX5214, 14-bit low-power, high-performance, buffered digital-to-analog converter (DAC). The EV kit includes Windows XP, Windows Vista and Windows 7-compatible software that provides a simple graphical user interface (GUI) for exercising the features of the MAX5214. The EV kit comes with the MAX5214GUA+ installed
최종 제품의 경우
-
DAC Resolution14 Bit
-
Number of Channels1CH
피쳐링 부품 (6)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MAX8511EXK33+ | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.12A 5-Pin SC-70 T/R | 구매 | |
|
MAX8511EXK25+ | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.12A 5-Pin SC-70 T/R | 구매 | |
|
MAX6133A25+T | Analog Devices | Voltage References | V-Ref Precision 2.5V 15mA 8-Pin uMAX T/R | 구매 | |
|
MAX6133A25+ | Analog Devices | Voltage References | V-Ref Precision 2.5V 15mA 8-Pin uMAX Tube | 구매 | |
|
MAX5214GUA+ | Analog Devices | Digital to Analog Converters - DACs | DAC 1-CH Segment 14-bit 8-Pin uMAX Tube | 구매 | |
|
MAX5214GUA+T | Analog Devices | Digital to Analog Converters - DACs | DAC 1-CH Segment 14-bit 8-Pin uMAX T/R | 구매 |