MCP2120/22, Development Board of 115.2-Kbps Infrared Communications for Telemetry
Microchip Technology이 부품 MCP2122-E/P 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Remote Control
- Remote Keyless Entry
- Telemetry
Description
- MCP2120/22, Development Board allows for the easy demonstration and development of IrDA applications. The board can be powered via USB or the power test points (VDD and GND)
최종 제품의 경우
-
Data Rate115.2 Kbit/s
피쳐링 부품 (7)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TC1108-3.3VDBTRG | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 0.3A 4-Pin(3+Tab) SOT-223 T/R | 구매 | |
|
TC1108-3.3VDBTR | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 0.3A 4-Pin(3+Tab) SOT-223 T/R | 구매 | |
|
EVQ-PE104K | Panasonic Industry | Switch Tactile | Switch Tactile N.O. SPST Rectangular Button J-Lead 0.05A 12VDC 1N SMD T/R | 구매 | |
|
SP3238EEY-L | MaxLinear | Bus Line Transceivers | Quint Transmitter Triple Receiver RS-232 28-Pin TSSOP | 구매 | |
|
PIC18F86J50-I/PT | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 64KB Flash 1.8V/2.5V/3.3V 80-Pin TQFP Tray | 구매 | |
|
SP3238EEY-L/TR | MaxLinear | Bus Line Transceivers | Quint Transmitter Triple Receiver RS-232 28-Pin TSSOP T/R | 구매 | |
|
MCP2122-E/P | Microchip Technology | Communication Misc | Infrared Encoder/Decoder 115.2KBd 8-Pin PDIP Tube | 구매 |