MPC5604EKIT, Microcontroller Development Kit Enabling Video Over Ethernet with Qorivva MPC5604E Microcontroller
NXP Semiconductors이 부품 AR0132AT 을 사용하는 참조 설계
이미지
1 / 9
최종 제품의 경우
- Automotive and Transportation
- Smart Cameras
Description
- MPC5604EKIT, Microcontroller Development Kit Enabling Video Over Ethernet with MPC5604E Microcontroller. The MPC5604E MCU based video over Ethernet development kit for next-generation automotive and general market camera applications. Using Ethernet for the transmission of video over twisted pair cables allows the removal of expensive LVDS coaxial cables from next-generation camera systems. The MPC5604E microcontroller (MCU) from Freescale enables customers to realize this cost saving, and with a very small form factor, provides the capability to place camera sensors in a wide range of new applications within both the automotive and general markets
최종 제품의 경우
-
Embedded System TypeMCU
-
Family NameQorivva
-
Core Processore200
피쳐링 부품 (26)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TPS622317DRYR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.05V to 6V Synchronous Step Down Single-Out 2.9V 0.5A 6-Pin USON T/R | 구매 | |
|
TPS54386TPWPRQ1 | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 28V Synchronous Step Down Single-Out 0.8V to 25.2V 3A 14-Pin HTSSOP EP T/R Automotive AEC-Q100 | 구매 | |
|
SN74LVC1T45DCKT | Texas Instruments | Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin SC-70 T/R | 구매 | |
|
SN74LVC1T45DCKR | Texas Instruments | Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin SC-70 T/R | 구매 | |
|
SN74LVC1T45DCKRG4 | Texas Instruments | Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin SC-70 T/R | 구매 | |
|
M95M01-DFCS6TP/K | STMicroelectronics | EEPROM | EEPROM Serial-SPI 1M-bit 128K x 8 1.8V/2.5V/3.3V/5V 8-Pin WLCSP T/R | 구매 | |
|
SN74LVC1T45DBVR | Texas Instruments | Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin SOT-23 T/R | 구매 | |
|
TPS62231DRYT | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.05V to 6V Synchronous Step Down Single-Out 1.8V 0.5A 6-Pin USON T/R | 구매 | |
|
TPS622317DRYT | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.05V to 6V Synchronous Step Down Single-Out 2.9V 0.5A 6-Pin USON T/R | 구매 | |
|
SN74LVC1T45MDCKREP | Texas Instruments | Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin SC-70 T/R | 구매 | |
|
SN74LVC1T45DBVT | Texas Instruments | Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin SOT-23 T/R | 구매 | |
|
SN74LVC1T45DBVRE4 | Texas Instruments | Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin SOT-23 T/R | 구매 |