Multiple TMS320DM6467 PCI Interface for 32-Bit PCI Bus Interface of Three SOC Microprocessor without Arbiter
Texas Instruments이 부품 TMS320DM6467 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Baggage Scanner
- Conference Speakerphone
- DVR and DVS
- Private Branch Exchange
- Surveillance Camera
Description
- Multiple TMS320DM6467 PCI Interface for 32-Bit PCI Bus Interface of Three SOC Microprocessor without Arbiter. The DM6467 contains a PCI interface that allows connecting it to a PCI bus in order to communicate with the other peripherals in the system. The DM6467 PCI has a 32-bit data bus
최종 제품의 경우
-
Interface StandardsPCI-Bus
-
Data Bus Width32 Bit
피쳐링 부품 (9)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TMS320DM6467CCUTAV | Texas Instruments | Digital Signal Processors - DSPs | DSP Fixed-Point 16bit 594MHz 4752MIPS 529-Pin FCBGA Tray | 구매 | |
|
TMS320DM6467 | Texas Instruments | Digital Signal Processors - DSPs | DSP Fixed-Point 16bit 594MHz 4752MIPS 529-Pin FCBGA Tray | 구매 | |
|
TMS320DM6467CCUT6 | Texas Instruments | Digital Signal Processors - DSPs | DSP Fixed-Point 16bit 729MHz 5832MIPS 529-Pin FCBGA Tray | 구매 | |
|
TMS320DM6467CCUTA | Texas Instruments | Digital Signal Processors - DSPs | DSP Fixed-Point 16bit 594MHz 4752MIPS 529-Pin FCBGA Tray | 구매 | |
|
TMS320DM6467CCUT7 | Texas Instruments | Digital Signal Processors - DSPs | DSP Fixed-Point 16bit 729MHz 5832MIPS 529-Pin FCBGA Tray | 구매 | |
|
TMS320DM6467CCUTV6 | Texas Instruments | Digital Signal Processors - DSPs | DSP Fixed-Point 16bit 729MHz 5832MIPS 529-Pin FCBGA Tray | 구매 | |
|
TMS320DM6467CCUTD7 | Texas Instruments | Digital Signal Processors - DSPs | DSP Fixed-Point 16bit 729MHz 5832MIPS 529-Pin FCBGA Tray | 구매 | |
|
TMS320DM6467CCUT | Texas Instruments | Digital Signal Processors - DSPs | DSP Fixed-Point 16bit 594MHz 4752MIPS 529-Pin FCBGA Tray | 구매 | |
|
TMS32DM6467CCUTAV6 | Texas Instruments | Digital Signal Processors - DSPs | DSP Fixed-Point 16bit 729MHz 5832MIPS 529-Pin FCBGA Tray | 구매 |