NB6L72MMNGEVB, 2x2 CrossPoint Switch Evaluation Board
onsemi이 부품 NB6L72MMNG 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Backplane Distributed Power
- Clock Management and Distribution
Description
- NB6L72MMNGEVB, 2x2 CrossPoint Switch Evaluation Board. The NB6L72M is a high-bandwidth fully differential 2 X 2 CrossPoint Switch with internal source termination and CML output structure, optimized for low skew and minimal jitter. The differential inputs incorporate internal 50 ohm termination resistors and will accept LVPECL, CML, LVDS, LVCMOS, or LVTTL logic levels. The SELECT inputs are single-ended and can be driven with LVCMOS/LVTTL. The 16mA differential CML outputs provide matching internal 50 ohm terminations and 400mV output swings when externally terminated with a 50 ohm resistor to VCC
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
NB6L72MMNG | onsemi | Digital Crosspoint Switches | Digital Crosspoint Single 2x2 3Gbps 16-Pin QFN EP Tube | 구매 |