Pedometer Reference Design Using the FPGA iCE40 Ultra Pedometer
Lattice Semiconductor이 부품 iCE40 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Instrumentation and Measurement
- Sensor and Transducer
- System Monitoring and Control
Description
- Pedometer Reference Design. The easiest pedometer implementation for any mobile device. Add complete pedometer functionality to any device - the Lattice pedometer reference design enables the addition of complete pedometer functionality to any mobile device design. Reduced power, without compromising performance - With very low power in active mode, users will be able to keep walking for miles and still count steps, calories, distance and time duration. Low cost, space efficient design - the low cost design measures just 1.4 mm x 1.4 mm and interfaces the iCE40 UltraLite to the LSM330DLC accelerometer. The pedometer reference design is a low cost solution to add a complete pedometer function to any mobile device
피쳐링 부품 (75)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ICE40UL1K-SWG16ITR1K | Lattice Semiconductor | Field Programmable Gate Arrays - FPGAs | FPGA iCE40 Ultra Family 1248 Cells 40nm Technology 1.2V 16-Pin WLCSP T/R | 구매 | |
ICE40UL640-CM36AITR1K | Lattice Semiconductor | Field Programmable Gate Arrays - FPGAs | FPGA iCE40 Ultra Family 640 Cells 40nm Technology 1.2V 36-Pin UCBGA T/R | 구매 | ||
|
ICE40LP8K-CM121TR | Lattice Semiconductor | Field Programmable Gate Arrays - FPGAs | FPGA iCE40 LP Family 7680 Cells 40nm Technology 1.2V 121-Pin UCBGA T/R | 구매 | |
|
ICE40LM2K-CM49 | Lattice Semiconductor | Field Programmable Gate Arrays - FPGAs | FPGA iCE40LM Family 2000 Cells 40nm Technology 1.2V 49-Pin UCBGA T/R | 구매 | |
|
ICE40HX8K-CT256 | Lattice Semiconductor | Field Programmable Gate Arrays - FPGAs | FPGA iCE40 HX Family 7680 Cells 40nm Technology 1.2V 256-Pin CSBGA Tray | 구매 | |
|
ICE40UL640-SWG16ITR | Lattice Semiconductor | Field Programmable Gate Arrays - FPGAs | FPGA iCE40 Ultra Family 640 Cells 40nm Technology 1.2V 16-Pin WLCSP T/R | 구매 | |
|
ICE40LP640-SWG16TR1K | Lattice Semiconductor | Field Programmable Gate Arrays - FPGAs | FPGA iCE40 LP Family 640 Cells 40nm Technology 1.2V 16-Pin WLCSP T/R | 구매 | |
|
ICE40LP4K-CM81 | Lattice Semiconductor | Field Programmable Gate Arrays - FPGAs | FPGA iCE40 LP Family 3520 Cells 40nm Technology 1.2V 81-Pin UCBGA Tray | 구매 | |
|
ICE40LP4K-CM121 | Lattice Semiconductor | Field Programmable Gate Arrays - FPGAs | FPGA iCE40 LP Family 3520 Cells 40nm Technology 1.2V 121-Pin CSBGA Tray | 구매 | |
|
ICE40LP384-CM49TR | Lattice Semiconductor | Field Programmable Gate Arrays - FPGAs | FPGA iCE40 LP Family 384 Cells 40nm Technology 1.2V 49-Pin UCBGA T/R | 구매 | |
|
ICE40HX8K-BG121TR | Lattice Semiconductor | Field Programmable Gate Arrays - FPGAs | FPGA iCE40 HX Family 7680 Cells 40nm Technology 1.2V 121-Pin CABGA T/R | 구매 | |
|
ICE40UP3K-UWG30ITR | Lattice Semiconductor | Field Programmable Gate Arrays - FPGAs | FPGA iCE40 Ultra Family 2800 Cells 40nm Technology 1.2V 30-Pin WLCSP T/R | 구매 |