PMP10507, LM5175 Four Switch Buck-Boost Variable Input, Variable Output Design
Texas Instruments이 부품 LM5175PWP 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Automotive and Transportation
- LED Lighting
- Power Supplies
- USB Power Management
Description
- PMP10507, LM5175 Four Switch Buck-Boost Variable Input, Variable Output Design. PMP10507 is configured for 35Vin and was tested at a range of 17 to 54Vout. This design utilizes the LM5175, which is a wide VIN range Single Inductor, four switch synchronous Buck-Boost controller. This design is capable of regulating the output while the input is at, above or below the output. The switching frequency is set to 200 kHz. This Design is optimized for a regulated input of 35V and the output is adjusted from 17V to 54V out for a Pout max of 170W. The output voltage was adjusted by changing the bottom feedback resistor
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage35 V
-
Output Voltage17 to 57 V
-
Output Current7 A
-
Output Power170 W
-
TopologyBuck
피쳐링 부품 (3)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LM5175PWPR | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down/Step Up 600kHz 28-Pin HTSSOP EP T/R | 구매 | |
|
LM5175PWPT | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down/Step Up 600kHz 28-Pin HTSSOP EP T/R | 구매 | |
|
LM5175PWPTQ1 | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down/Step Up 600kHz 28-Pin HTSSOP EP T/R | 구매 |