PMP10534, 15W Synchronous Buck Regulator with Integrated FETs Reference Design
Texas Instruments이 부품 LM536035QPWP 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- Automotive and Transportation
- Automotive Cluster
Description
- PMP10534, 15W Synchronous Buck Regulator with Integrated FETs Reference Design. The PMP10534 is a single-phase synchronous buck converter using the LM53603 regulator IC, which contains integrated top-side and bottom-side FETs. The design accepts an input voltage of 7Vin to 36Vin and provides an output of 5Vout capable of supplying 3A of continuous current to the load
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage7 to 36 V
-
Output Voltage5 V
-
Output Current3 A
-
Output Power15 W
-
TopologyBoost- Synchronous|Buck- Integrated Switch
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LM536035QPWPRQ1 | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.9V to 36V Synchronous Step Down Single-Out 5V/3.3V/3.3V to 6V 3A Automotive AEC-Q100 16-Pin HTSSOP EP T/R | 구매 | |
|
LM536035QPWPTQ1 | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.9V to 36V Synchronous Step Down Single-Out 5V/3.3V/3.3V to 6V 3A Automotive AEC-Q100 16-Pin HTSSOP EP T/R | 구매 |