PMP2622, Power Supply for PLS Transceiver
Texas Instruments이 부품 UCC3581D 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Power Supplies
Description
- PMP2622, delivers on two outputs 15V@100mA and 5V@50mA by means of an isolated Flyback topology
최종 제품의 경우
-
Conversion TypeAC to DC
-
Input Voltage85 to 265 (AC) V
-
Output Voltage5|15 V
-
Output Current0.05@5V|0.1@15V A
-
Efficiency82 %
-
TopologyFlyback
피쳐링 부품 (5)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TLV431AIDBZRG4 | Texas Instruments | Voltage References | V-Ref Adjustable 1.24V to 6V 15mA 3-Pin SOT-23 T/R | 구매 | |
|
TLV431AIDBZR | Texas Instruments | Voltage References | V-Ref Adjustable 1.24V to 6V 15mA 3-Pin SOT-23 T/R | 구매 | |
|
TCMT1107 | Vishay | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SSOP T/R | 구매 | |
|
UCC3581DTR | Texas Instruments | PWM and Resonant Controllers | Voltage Mode PWM Controller 1A 21kHz 14-Pin SOIC T/R | 구매 | |
|
UCC3581D | Texas Instruments | PWM and Resonant Controllers | Voltage Mode PWM Controller 1A 21kHz 14-Pin SOIC Tube | 구매 |