PMP2915, Flyback for Audio/Video Control
Texas Instruments이 부품 UCC28600D 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Analog Telephone Adapter
- Audio
- Battery Charger
- LCD Monitor
- LCD TV
- PDP TV
- Power Supplies
- Set-Top Box
Description
- PMP2915, This low-power (3W) off-line isolated flyback regulator produces dual +12V/+24V outputs. Output voltage cross-regulation is excellent due to the use of a linear regulator on the 12V output and direct feedback on the 24V output
최종 제품의 경우
-
Conversion TypeAC to DC
-
Input Voltage85 to 264 (AC) V
-
Output Voltage12|24 V
-
Output Current0.08@12V|0.08@24V A
-
TopologyFlyback
피쳐링 부품 (11)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LP2951D | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.235V to 30V 0.1A 8-Pin SOIC Tube | 구매 | |
|
LP2951DRG4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.235V to 30V 0.1A 8-Pin SOIC T/R | 구매 | |
|
TL431AIDBZR | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | 구매 | |
|
TL431AIDBZRG4 | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | 구매 | |
|
TL431AIDBZTG4 | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | 구매 | |
|
TL431AIDBZT | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | 구매 | |
|
LP2951DR | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.235V to 30V 0.1A 8-Pin SOIC T/R | 구매 | |
|
UCC28600D | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Flyback Tube 8-Pin SOIC | 구매 | |
|
UCC28600DG4 | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Flyback Tube 8-Pin SOIC | 구매 | |
|
UCC28600DR | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Flyback T/R 8-Pin SOIC | 구매 | |
|
UCC28600DRG4 | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Flyback T/R 8-Pin SOIC | 구매 |