PMP5800, Sync Buck (1.05V @ 48A) for Intel IMVP6.5 Arrandale CPU Core
Texas Instruments이 부품 TPS51620RHA 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- Computers and Peripherals
Description
- PMP5800, Sync Buck (1.05V @ 48A) for Intel IMVP6.5 Arrandale CPU Core. Sync Buck (1.05V @ 48A) for Intel IMVP6.5 Arrandale CPU Core
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage8 to 14 V
-
Output Voltage1.05 V
-
Output Current48 A
-
Output Power50.4 W
-
TopologyBuck- Synchronous
피쳐링 부품 (11)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TPS715A01DRBR | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.2V to 15V 0.08A 8-Pin VSON EP T/R | 구매 | |
|
TPS715A01DRBT-NM | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.2V to 15V 0.08A 8-Pin VSON EP T/R | 구매 | |
|
UCC27324DRG4 | Texas Instruments | Gate and Power Drivers | Driver 4A 2-OUT Low Side Non-Inv 8-Pin SOIC T/R | 구매 | |
|
UCC27324DGNR | Texas Instruments | Gate and Power Drivers | Driver 4A 2-OUT Low Side Non-Inv 8-Pin HVSSOP EP T/R | 구매 | |
|
TLC555CDR | Texas Instruments | Timers | Standard Timer Single 0°C 70°C 8-Pin SOIC T/R | 구매 | |
|
CD74HCT08E | Texas Instruments | Logic Gates | AND Gate 4-Element 2-IN CMOS 14-Pin PDIP Tube | 구매 | |
|
TPS715A01DRBRG4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.2V to 15V 0.08A 8-Pin VSON EP T/R | 구매 | |
|
UCC27324DGNRG4 | Texas Instruments | Gate and Power Drivers | Driver 4A 2-OUT Low Side Non-Inv 8-Pin HVSSOP EP T/R | 구매 | |
|
UCC27324DR | Texas Instruments | Gate and Power Drivers | Driver 4A 2-OUT Low Side Non-Inv 8-Pin SOIC T/R | 구매 | |
|
TPS51620RHAT | Texas Instruments | DC to DC Controllers | DC/DC Switching Controllers Dual Phase D-Cap Step Down Controller | 구매 | |
|
TPS51620RHAR | Texas Instruments | DC to DC Controllers | DC/DC Switching Controllers Dual Phase D-Cap Step Down Controller | 구매 |