PMP6570, 90VAC-300VAC Input,5V/10W Output PFC-Flyback With Synchronous Rectification
Texas Instruments이 부품 UCC28050D 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
- PMP6570 PCB
- TL431 CAD symbol
- TL431A CAD symbol
- TL431B CAD symbol
- TL431B CAD symbol
- TL431 CAD symbol
- PMP6570 Test Result
- BOM File
- TL431A TINA SPICE
- TL431 PSPICE
- TL431B CAD symbol
- TL431 CAD symbol
- TL431 CAD symbol
- CSD17307Q5A CAD symbol
- TL431A CAD symbol
- TL431B CAD symbol
- TL431B CAD symbol
- TL431 CAD symbol
- UCC2805 TINA SPICE
- UCC2805 PSPICE
- TL431A CAD symbol
- TL431A-Q1 CAD symbol
- TL431B CAD symbol
- TL431B-Q1 CAD symbol
- TL431A CAD symbol
- TL431A-Q1 CAD symbol
- TL431 CAD symbol
- Schematic
- CSD17307Q5A PSPICE
- TL431A CAD symbol
- TL431A CAD symbol
- TL431B CAD symbol
- TL431B CAD symbol
- TL431B CAD symbol
- TL431 CAD symbol
- TL431 CAD symbol
- TL431 CAD symbol
- TL431A CAD symbol
- TL431A CAD symbol
- TL431A CAD symbol
최종 제품의 경우
- Consumer Electronics
- Industrial
Description
- PMP6570, 90VAC-300VAC Input,5V/10W Output PFC-Flyback With Synchronous Rectification. PMP6570 reference design uses the UCC28050 transition mode PFC controller to generate an isolated 5V/2A output from a universal 90VAC to 300VAC input. This design combines both power factor correction and output regulation in a single stage. In addition, the UCC24610 is used to control a synchronous rectifier on the secondary side of the isolation boundary, improving efficiency
최종 제품의 경우
-
Conversion TypeAC to DC
-
Input Voltage90 to 300 (AC) V
-
Output Voltage5 V
-
Output Current2 A
-
Output Power10 W
-
TopologyFlyback- PFC
피쳐링 부품 (157)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TL431ACPWRG4 | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 8-Pin TSSOP T/R | 구매 | |
|
TL431IDE4 | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 8-Pin SOIC Tube | 구매 | |
|
TL431LIAQDBZRQ1 | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 15mA Automotive AEC-Q100 3-Pin SOT-23 T/R | 구매 | |
|
TL431LIBQDBZRQ1 | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 15mA Automotive AEC-Q100 3-Pin SOT-23 T/R | 구매 | |
|
TL431ID | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 8-Pin SOIC Tube | 구매 | |
|
TL431IDBZR | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | 구매 | |
|
TL431BQDBVR | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 5-Pin SOT-23 T/R | 구매 | |
|
TL431BCDBZTG4 | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | 구매 | |
|
TL431BIPK | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 4-Pin(3+Tab) SOT-89 T/R | 구매 | |
|
TL431AIDCKT | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 6-Pin SC-70 T/R | 구매 | |
|
TL431BCDBVT | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 5-Pin SOT-23 T/R | 구매 | |
|
TL431ACDBZTG4 | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | 구매 |