PMP7797, 6V-42V Input, 12V/5A SEPIC Reference Design for Automotive Applications
Texas Instruments이 부품 LM25037QMTX/NOPB 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Automotive and Transportation
Description
- PMP7797, is a wide-input SEPIC converter designed for automotive applications. This design uses the LM25037Q push-pull controller as an interleaved boost, which incorporates two gate drivers for controlling two sets of MOSFET switches. The input is 12V nominal with a working range of 6V at cold crank to 42V at load dump. An auxiliary soft-start circuit is incorporated into the design, as well as input and output LC filters. At higher input voltage this SEPIC is capable of higher output current as shown by the typical efficiency plot
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage6 to 42 V
-
Output Voltage12 V
-
Output Current5 A
-
Output Power60 W
-
TopologySEPIC- CCM
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LM25037QMTX/NOPB | Texas Instruments | PWM and Resonant Controllers | Resonant Controller 1.2A 222kHz/578kHz 16-Pin TSSOP T/R Automotive AEC-Q100 | 구매 | |
|
LM25037QMTX/NOPB | Texas Instruments | PWM and Resonant Controllers | Resonant Controller 1.2A 222kHz/578kHz 16-Pin TSSOP T/R Automotive AEC-Q100 | 구매 |