PMP7872, 8V-40V Input 5V/10A Synchronous Buck for Automotive Applications
Texas Instruments이 부품 LM25117QPSQ/NOPB 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Automotive and Transportation
Description
- PMP7872, 8V-40V Input 5V/10A Synchronous Buck for Automotive Applications. PMP7872 is a synchronous buck converter capable of 50W output power. This design uses the LM25117QPSQ emulated current-mode synchronous buck controller and AUIRLR2905Z MOSFETs for automotive applications
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage8 to 40 V
-
Output Voltage5 V
-
Output Current10 A
-
Output Power50 W
-
TopologyBuck- Synchronous
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LM25117QPSQ/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 20A 750kHz Automotive AEC-Q100 24-Pin WQFN EP T/R | 구매 | |
|
LM25117QPSQ/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 20A 750kHz Automotive AEC-Q100 24-Pin WQFN EP T/R | 구매 |