PRT-15353, SparkFun Nano Power Timer Development Kit based on TPL5110
SparkFun Electronics이 부품 TPL5110 을 사용하는 참조 설계
이미지
1 / 4
연관된 문서
최종 제품의 경우
- Clock and Timing Devices
Description
- PRT-15353, SparkFun Nano Power Timer will run while only consuming minimal power (approximately 35nA) and turn your project on after a set amount of time. When you are done polling your sensors, posting data to the web, writing to your logger, or planning world domination, your microcontroller can tell the Nano Power Timer to turn off the power. No more running your microcontroller all day when you only want to read the ambient temperature once per hour. The TPL5110 delay is configured with the use of resistors. We've added a six-way DIP switch to select one of the five preinstalled resistors. The sixth switch is attached to a pad to add your own PTH (or SMD) resistor. The delays associated with the pre-installed headers are shown on the bottom of the board for quick setup
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TPL5110DDCR | Texas Instruments | Timers | Standard Timer Single -40°C 105°C 6-Pin TSOT-23 T/R | 구매 | |
|
TPL5110QDDCTQ1 | Texas Instruments | Timers | Standard Timer Single -40°C 125°C Automotive AEC-Q100 6-Pin TSOT-23 T/R | 구매 | |
|
TPL5110QDDCRQ1 | Texas Instruments | Timers | Standard Timer Single -40°C 125°C Automotive AEC-Q100 6-Pin TSOT-23 T/R | 구매 | |
|
TPL5110DDCT | Texas Instruments | Timers | Standard Timer Single 6-Pin TSOT-23 T/R | 구매 |