Pulse Generator for Industrial
Analog Devices이 부품 MAX921 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Industrial
- Smoke Detector
Description
- Application circuit Produces an Open-Drain Remote Output for Detector By Sensing an Increase In Battery Current When Smoke Detector's Sounder Activates
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MAX921ESA+T | Analog Devices | Linear Comparators | Comparator Single ±5.5V/11V 8-Pin SOIC N T/R | 구매 | |
|
MAX921CUA+ | Analog Devices | Linear Comparators | Comparator Single ±5.5V/11V 8-Pin uMAX Tube | 구매 | |
|
MAX921EPA+ | Analog Devices | Linear Comparators | Comparator Single ±5.5V/11V 8-Pin PDIP N Tube | 구매 | |
|
MAX921CPA+ | Analog Devices | Linear Comparators | Comparator Single ±5.5V/11V 8-Pin PDIP N Tube | 구매 |