RN-41-EK, Evaluation Kit based on the RN-41 Bluetooth
Microchip Technology이 부품 RN41-I/RM 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Barcode Scanner
- Industrial Asset Tracking
- Industrial Control
- Portable Medical Devices
- System Monitoring and Control
Description
- RN-41-EK, RN-41 Bluetooth Evaluation Kit. The RN-41-EK is a fully certified Class 1 Bluetooth evaluation kit for the RN41 module. It has the flexibility to connect directly to a PC via a standard USB interface or to embedded processors through the TTL UART interface. The status LEDs, switches and signal headers enable rapid prototyping and integration into existing systems
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TC1185-3.3VCT713 | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 0.15A Automotive AEC-Q100 Medical 5-Pin SOT-23 T/R | 구매 |