SI5356-EVB, Evaluation Board for Si5356, 1 to 200MHz Clock Generator for Ethernet Router and Ethernet Switch
Silicon Labs이 부품 Si5356A-A-GM 을 사용하는 참조 설계
이미지
1 / 6
연관된 문서
최종 제품의 경우
- DSLAM
- Ethernet Router and Ethernet Switch
- Video and Imaging
Description
- SI5356-EVB, Evaluation Board is used for evaluating the Si5356 I2C programmable, any frequency 1-200 MHz, quad frequency 8-output clock generator. A Fully powered from a single USB port, On-board 25 MHz XTAL allows Standalone asynchronous operation
피쳐링 부품 (14)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MAX8869EUE50+ | Analog Devices | Linear Regulators | LDO Regulator Pos 0.8V to 5V5V 1A 16-Pin TSSOP EP Tube | 구매 | |
|
FA-238 25.0000MB-B | Seiko Epson Corporation | Crystals | Crystal 25MHz ±50ppm (Tol) ±30ppm (Stability) 16pF FUND 50Ohm 4-Pin CSMD Bulk | 구매 | |
|
FA-238 25.0000MB-B0 | Seiko Epson Corporation | Crystals | Crystal 25MHz ±50ppm (Tol) ±30ppm (Stability) 16pF FUND 50Ohm 4-Pin CSMD T/R | 구매 | |
|
ADG728BRUZ | Analog Devices | Analog Switch Multiplexers | Analog Multiplexer Single 8:1 16-Pin TSSOP Tube | 구매 | |
|
C8051F340-GQ | Silicon Labs | Microcontrollers - MCUs | MCU 8-bit 8051 CISC 64KB Flash 3.3V/5V 48-Pin TQFP Tray | 구매 | |
|
ADG728BRUZ-REEL7 | Analog Devices | Analog Switch Multiplexers | Analog Multiplexer Single 8:1 16-Pin TSSOP T/R | 구매 | |
|
AD5263BRUZ20 | Analog Devices | Digital Potentiometers | Digital Potentiometer 20kOhm 256POS Volatile Linear 24-Pin TSSOP Tube | 구매 | |
|
C8051F340-GQR | Silicon Labs | Microcontrollers - MCUs | MCU 8-bit 8051 CISC 64KB Flash 3.3V/5V 48-Pin TQFP T/R | 구매 | |
|
AD5263BRUZ20-REEL7 | Analog Devices | Digital Potentiometers | Digital Potentiometer 20kOhm 256POS Volatile Linear 24-Pin TSSOP T/R | 구매 | |
|
AD5263BRUZ200 | Analog Devices | Digital Potentiometers | Digital Potentiometer 200kOhm 256POS Volatile Linear 24-Pin TSSOP Tube | 구매 | |
|
FA-238 25.0000MB-B3 | Seiko Epson Corporation | Crystals | Crystal 25MHz ±50ppm (Tol) ±30ppm (Stability) 16pF FUND 50Ohm 4-Pin CSMD T/R | 구매 | |
|
AD5263BRUZ200-R7 | Analog Devices | Digital Potentiometers | Digital Potentiometer 200kOhm 256POS Volatile Linear 24-Pin TSSOP T/R | 구매 |