Si5368-EVB, Evaluation Board for Si5368 PLL Clock Generator, any-Frequency Precision Clock
Silicon Labs이 부품 SI5368A 을 사용하는 참조 설계
이미지
1 / 7
연관된 문서
최종 제품의 경우
- DSLAM
- GB Ethernet Switch
- Optical Networking
- SONET
- Video and Imaging
- Wireless Base Station
Description
- Si5368-EVB, Evaluation Board for Si5368 PLL Clock Generator, any-Frequency Precision Clock. Any-Frequency Precision Clocks are based on Silicon Laboratories 3rd-generation DSPLL technology, which provides any-frequency synthesis in a highly integrated PLL solution that eliminates the need for external VCXO and loop filter components. The devices have excellent phase noise and jitter performance
최종 제품의 경우
-
Output Frequency0.002 to 1400 MHz
피쳐링 부품 (5)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TPS76201DBVT | Texas Instruments | Linear Regulators | LDO Regulator Pos 0.7V to 5.5V 0.1A 5-Pin SOT-23 T/R | 구매 | |
|
C8051F340-GQR | Silicon Labs | Microcontrollers - MCUs | MCU 8-bit 8051 CISC 64KB Flash 3.3V/5V 48-Pin TQFP T/R | 구매 | |
|
DS2411P+T&R | Analog Devices | Memory Misc | Silicon Serial Number 6-Pin TSOC T/R | 구매 | |
|
DS2411P+ | Analog Devices | Memory Misc | Silicon Serial Number 6-Pin TSOC Tube | 구매 | |
|
C8051F340-GQ | Silicon Labs | Microcontrollers - MCUs | MCU 8-bit 8051 CISC 64KB Flash 3.3V/5V 48-Pin TQFP Tray | 구매 |