TIDA-00558, 672W Highly Integrated Reference Design for Automotive Bidirectional 48V-12V Converter
Texas Instruments이 부품 SM72295MA 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- Automotive and Transportation
Description
- TIDA-00558, 672W Highly Integrated Reference Design for Automotive Bidirectional 48V-12V Converter. Automotive power consumption is 3KW, which will increase to 10KW in next 5 years and 12V battery is unable to provide that much power. 48-12V bi-directional convertor provides high power requirement solution with two phases each capable of running 28A. This solution allows bidirectional current control of both phases using a C2000 control stick and firmware OCP/OVP. The 48-12V bi-directional converter removes the voltage conditioner need and distributes loads more evenly. The 48V battery is used to power high torque motors and other high power components such as A/C compressors and EPS, while no change to 12V battery loads
최종 제품의 경우
-
Input Voltage48 V
-
Output Voltage12 V
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LP2985-10DBVT | Texas Instruments | Linear Regulators | LDO Regulator Pos 10V 0.15A 5-Pin SOT-23 T/R | 구매 | |
|
TMP103AYFFR | Texas Instruments | Temperature and Humidity Sensors | Temperature Sensor Digital Serial (2-Wire, I2C, SMBus) 4-Pin DSBGA T/R | 구매 | |
|
TMP103BYFFR | Texas Instruments | Temperature and Humidity Sensors | Temperature Sensor Digital Serial (2-Wire, I2C, SMBus) 4-Pin DSBGA T/R | 구매 | |
|
TPS7A4533DCQT | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 1.5A 6-Pin(5+Tab) SOT-223 T/R | 구매 |