TIDM-EKG-PULSE, Low Power Pulse Oximeter and EKG Reference Design
Texas Instruments이 부품 MSP430FG437I 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- Electronic Timer
- Metering
- Motor Control
- Remote Control
- Sensors
- Thermostat
Description
- TIDM-EKG-PULSE, Low Power Pulse Oximeter and EKG Reference Design. This reference design details non-invasive optical plethysmography, using the MSP430FG437 microcontroller (MCU). The Puls Oximeter consists of a peripheral probe combined with the MCU displaying the oxygen saturation and pulse rate on a LCD glass
최종 제품의 경우
-
Embedded System TypeMCU
-
Family NameMSP430
피쳐링 부품 (7)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TPS71501DCKR-824922501 | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.205V to 15V 0.05A 5-Pin SC-70 T/R | 구매 | |
|
TPS71501DCKR | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.205V to 15V 0.05A 5-Pin SC-70 T/R | 구매 | |
|
TPS71501DCKRG4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.205V to 15V 0.05A 5-Pin SC-70 T/R | 구매 | |
|
MSP430FG437IZCAR | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 32KB Flash 2.5V/3.3V 113-Pin NFBGA T/R | 구매 | |
|
MSP430FG437IZCAT | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 32KB Flash 2.5V/3.3V 113-Pin NFBGA T/R | 구매 | |
|
MSP430FG437IPN | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 32KB Flash 2.5V/3.3V 80-Pin LQFP Tray | 구매 | |
|
MSP430FG437IPNR | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 32KB Flash 2.5V/3.3V 80-Pin LQFP T/R | 구매 |