TLV70728EVM-612, Evaluation Board using TLV70728, 200mA, Low IQ, Low-Dropout Regulator for Portable Devices
Texas Instruments이 부품 TLV70728PDQN 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Handheld POS Scanner
- MP3 Player
- PCMCIA Card
- Smart Phone
- Wireless
- Wireless LAN Card
Description
- TLV70728EVM-612, Evaluation Board is a fully assembled and tested circuit for evaluating the TLV70728, 200mA, Low IQ, Low-Dropout Regulator for Portable Devices. The TLV70728EVM-612 provides a single 2.8V regulated output
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage2 to 5.5 V
-
Output Voltage2.8 V
-
Output Current0.2 A
-
TopologyLDO
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TLV70728PDQNR | Texas Instruments | Linear Regulators | LDO Regulator Pos 2.8V 0.2A 4-Pin X2SON EP T/R | 구매 | |
|
TLV70728PDQNT | Texas Instruments | Linear Regulators | LDO Regulator Pos 2.8V 0.2A 4-Pin X2SON EP T/R | 구매 |