True RMS RF Detector with 95 dB Detection Range Using ADL5902 RF Detector
Analog Devices이 부품 ADL5902ACPZ 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Receivers
- Transmitter
Description
- True RMS RF Detector Circuit is a true rms responding power detector using a variable gain amplifier (VGA) and an rms-responding power detector to provide an extremely wide detection range of approximately 95 dB. RMS detectors are useful in many applications such as receivers and transmitters where accurate measurement of signal power is required. Because the circuit measures rms power, it is suitable for use in systems with diverse or varying crest factors. Examples of such systems include GSM/EDGE, CDMA, WCDMA, TD-SCDMA and LTE based wireless base stations along with any system that uses QAM modulation
피쳐링 부품 (3)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADL5902ACPZ-R7 | Analog Devices | RF Detectors | RF Detector 50MHz to 9000MHz 16-Pin LFCSP EP T/R | 구매 | |
|
ADL5902ACPZ-R2 | Analog Devices | RF Detectors | RF Detector 50MHz to 9000MHz 16-Pin LFCSP EP T/R | 구매 | |
|
ADL5902ACPZ-WP | Analog Devices | RF Detectors | RF Detector 50MHz to 9000MHz 16-Pin LFCSP EP Tray | 구매 |