Typical Application Circuit for LTC1687, 52 Mbps Precision Delay RS485 Fail-Safe Transceiver
Analog Devices이 부품 LTC1687 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Level Translation System
- Transceivers
Description
- Typical Application Circuit for LTC1687, 52 Mbps Precision Delay RS485 Fail-Safe Transceiver. The LTC1687 is a high speed, precision delay, full-duplex RS485 transceivers that can operate at data rates as high as 52Mbps. The devices also meet the requirements of RS422
최종 제품의 경우
-
Interface StandardsRS-485
-
FunctionsLine Transceiver
피쳐링 부품 (5)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC1687CS | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC N | 구매 | |
|
LTC1687CS#PBF | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC N Tube | 구매 | |
|
LTC1687CS#TRPBF | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC N T/R | 구매 | |
|
LTC1687IS#PBF | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC N Tube | 구매 | |
|
LTC1687IS#TRPBF | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC N T/R | 구매 |