Typical Application Circuit for LTC2858, 20Mbps, Slew Rate Limited 15kV RS485/RS422 Transceiver
Analog Devices이 부품 LTC2858 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Level Translation System
- Transceivers
Description
- Typical Application Circuit for LTC2858, 20Mbps, Slew Rate Limited 15kV RS485/RS422 Transceiver. The LTC2858 is a low power, RS485/RS422 transceivers operating on 5V supplies at maximum data rates of 20Mbps or 250kbps for low EMI. The receiver has a one-eighth unit load, supporting up to 256 nodes per bus (C, I-Grade) and a failsafe feature that guarantees a high output state under conditions of floating or shorted inputs
최종 제품의 경우
-
Interface StandardsRS-485|RS-422
-
Data Rate20 Mbps
-
FunctionsLine Transceiver
피쳐링 부품 (22)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC2858IDD-1#TRPBF | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-422/RS-485 10-Pin DFN EP T/R | 구매 | |
|
LTC2858CMS-1#TRPBF | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-422/RS-485 10-Pin MSOP T/R | 구매 | |
|
LTC2858IDD-2#TRPBF | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-422/RS-485 10-Pin DFN EP T/R | 구매 | |
|
LTC2858CMS-2#PBF | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-422/RS-485 10-Pin MSOP Tube | 구매 | |
|
LTC2858HMS-2#PBF | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-422/RS-485 10-Pin MSOP Tube | 구매 | |
|
LTC2858CMS-2#TRPBF | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-422/RS-485 10-Pin MSOP T/R | 구매 | |
|
LTC2858CDD-2#TRPBF | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-422/RS-485 10-Pin DFN EP T/R | 구매 | |
|
LTC2858HDD-1#PBF | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-422/RS-485 10-Pin DFN EP Tube | 구매 | |
|
LTC2858CMS-1#PBF | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-422/RS-485 10-Pin MSOP Tube | 구매 | |
|
LTC2858IMS-2#PBF | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-422/RS-485 10-Pin MSOP Tube | 구매 | |
|
LTC2858IDD-2#PBF | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-422/RS-485 10-Pin DFN EP Tube | 구매 | |
|
LTC2858HDD-1#TRPBF | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-422/RS-485 10-Pin DFN EP T/R | 구매 |