Typical Application Circuit for TLV1117 Adjustable and Fixed Low-Dropout Voltage Regulator
Texas Instruments이 부품 TLV1117 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Power Supplies
Description
- Typical Application Circuit for TLV1117 Adjustable and Fixed Low-Dropout Voltage Regulator
최종 제품의 경우
-
Conversion TypeDC to DC
-
TopologyLDO
피쳐링 부품 (65)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TLV1117-18CDCYR | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V 0.8A 4-Pin(3+Tab) SOT-223 T/R | 구매 | |
|
TLV1117-18CKVURG3 | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V 0.8A 3-Pin(2+Tab) TO-252 T/R | 구매 | |
|
TLV1117CDRJR | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.25V to 13.7V 0.8A 8-Pin WSON EP T/R | 구매 | |
|
TLV1117-25CDCYR | Texas Instruments | Linear Regulators | LDO Regulator Pos 2.5V 0.8A 4-Pin(3+Tab) SOT-223 T/R | 구매 | |
|
TLV1117-33CDCYR | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.8A 4-Pin(3+Tab) SOT-223 T/R | 구매 | |
|
TLV1117-33IDRJR | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.8A 8-Pin WSON EP T/R | 구매 | |
|
TLV1117-50CDCYRG3 | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 0.8A 4-Pin(3+Tab) SOT-223 T/R | 구매 | |
|
TLV1117IKCSE3 | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.25V to 13.7V 0.8A 3-Pin(3+Tab) TO-220 Tube | 구매 | |
|
TLV1117-33IDCY | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.8A 4-Pin(3+Tab) SOT-223 Tube | 구매 | |
|
TLV1117-50IDCYRG3 | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 0.8A 4-Pin(3+Tab) SOT-223 T/R | 구매 | |
|
TLV1117-25CKVURG3 | Texas Instruments | Linear Regulators | LDO Regulator Pos 2.5V 0.8A 3-Pin(2+Tab) TO-252 T/R | 구매 | |
|
TLV1117-50CDRJRG4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 0.8A 8-Pin WSON EP T/R | 구매 |