Typical Application Circuit with Adjustable Output Voltage, 0.75V to 3.3V for ADP1755 1.2A, Low VIN, Low Dropout Linear Regulator
Analog Devices이 부품 ADP1755ACPZ 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Data Acquisition System
- Desktop Server
- DSP/FPGA/Microprocessor Supplies
- Memory Components
- Network Equipment
- Telecommunications Equipment
Description
- Typical Application Circuit with Adjustable Output Voltage, 0.75V to 3.3V for ADP1755 1.2A, Low VIN, Low Dropout Linear Regulator. The ADP1754/ADP1755 are low dropout (LDO) CMOS linear regulators that operate from 1.6 V to 3.6 V and provide up to 1.2 A of output current
최종 제품의 경우
-
Conversion TypeDC to DC
-
TopologyLDO
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADP1755ACPZ-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 0.75V to 3.3V 1.2A 16-Pin LFCSP EP T/R | 구매 |