Typical Application for LR645N3-G High Input Voltage SMPS Start-Up Circuit
Microchip Technology이 부품 LR645N3-G 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Off-Line Power Supplies
Description
- Typical Application for LR645N3-G High Input Voltage SMPS Start-Up Circuit. The LR645 is a high input voltage, low output current linear regulator. It has a 3-terminal fixed output voltage version available in TO-92, TO-220 and SOT-89 packages, as well as an adjustable voltage version available in an 8-lead SOIC package
최종 제품의 경우
-
Conversion TypeDC to DC
-
TopologyLDO