Typical Application for LT3032 Series - Dual 150mA Positive/Negative Low Noise Low Dropout Linear Regulator
Analog Devices이 부품 LT3032 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Battery Powered Instrument
- Communications and Telecom
- Power Supplies
Description
- Typical Application for the LT3032 is a dual, low noise, positive and negative low dropout voltage linear regulator. Each regulator delivers up to 150mA with a typical 300mV dropout voltage
최종 제품의 경우
-
Conversion TypeDC to DC
-
TopologyLDO
피쳐링 부품 (30)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT3032IDE-5#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Neg/Pos ±5V 0.15A/-0.15A 14-Pin DFN EP T/R | 구매 | |
|
LT3032EDE-3.3#PBF | Analog Devices | Linear Regulators | LDO Regulator Neg/Pos ±3.3V 0.15A/-0.15A 14-Pin DFN EP Tube | 구매 | |
|
LT3032MPDE-12#PBF | Analog Devices | Linear Regulators | LDO Regulator Neg/Pos ±12V 0.15A/-0.15A 14-Pin DFN EP Tube | 구매 | |
|
LT3032MPDE#PBF | Analog Devices | Linear Regulators | LDO Regulator Neg/Pos ±1.22V to ±20V 0.15A/-0.15A 14-Pin DFN EP Tube | 구매 | |
|
LT3032MPDE-15#PBF | Analog Devices | Linear Regulators | LDO Regulator Neg/Pos ±15V 0.15A/-0.15A 14-Pin DFN EP Tube | 구매 | |
|
LT3032EDE-15#PBF | Analog Devices | Linear Regulators | LDO Regulator Neg/Pos ±15V 0.15A/-0.15A 14-Pin DFN EP Tube | 구매 | |
|
LT3032IDE-12#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Neg/Pos ±12V 0.15A/-0.15A 14-Pin DFN EP T/R | 구매 | |
|
LT3032MPDE-12#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Neg/Pos ±12V 0.15A/-0.15A 14-Pin DFN EP T/R | 구매 | |
|
LT3032IDE-3.3#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Neg/Pos ±3.3V 0.15A/-0.15A 14-Pin DFN EP T/R | 구매 | |
|
LT3032MPDE-3.3#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Neg/Pos ±3.3V 0.15A/-0.15A 14-Pin DFN EP T/R | 구매 | |
|
LT3032MPDE-15#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Neg/Pos ±15V 0.15A/-0.15A 14-Pin DFN EP T/R | 구매 | |
|
LT3032MPDE-5#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Neg/Pos ±5V 0.15A/-0.15A 14-Pin DFN EP T/R | 구매 |