Typical Application for LT5525 High Linearity, Low Power Down Converting Mixer
Analog Devices이 부품 LT5525 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Communication Receiver
- Wireless Infrastructure
Description
- Typical Application for LT5525 is a low power broadband mixer optimized for high linearity applications such as point-to-point data transmission, high performance radios and wireless infrastructure systems
피쳐링 부품 (3)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT5525EUF#PBF | Analog Devices | Up-Down Converters and Mixers | Up/Down Conv Mixer 5V 2.5GHz 16-Pin QFN EP Tube | 구매 | |
|
LT5525EUF#TRPBF | Analog Devices | Up-Down Converters and Mixers | Up/Down Conv Mixer 5V 2.5GHz 16-Pin QFN EP T/R | 구매 | |
|
LT5525EUF#TR | Analog Devices | Up-Down Converters and Mixers | Up/Down Conv Mixer 5V 2.5GHz 16-Pin QFN EP T/R | 구매 |