Typical Application for LTC1605-1/LTC1605-2 Single Supply 16-Bit, 100ksps, Sampling ADCs
Analog Devices이 부품 LTC1605-1 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Data Acquisition System
- Digital Signal Processing
- Process Control
Description
- Typical Application for LTC1605-1/LTC1605-2 Single Supply 16-Bit, 100ksps, Sampling ADCs. The LTC1605-1/LTC1605-2 are 100ksps, sampling 16-bit A/D converters that draw only 55mW (typical) from a single 5V supply. These easy-to-use devices include a sample-and-hold, precision reference, switched capacitor successive approximation A/D and trimmed internal clock
최종 제품의 경우
-
ADC Resolution16 Bit
-
ADC Sampling Rate100K SPS
피쳐링 부품 (5)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC1605-1IG#TRPBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 100ksps 16-bit Parallel 28-Pin SSOP T/R | 구매 | |
|
LTC1605-1CG | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 100ksps 16-bit Parallel 28-Pin SSOP | 구매 | |
|
LTC1605-1IG#PBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 100ksps 16-bit Parallel 28-Pin SSOP Tube | 구매 | |
|
LTC1605-1CG#PBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 100ksps 16-bit Parallel 28-Pin SSOP Tube | 구매 | |
|
LTC1605-1CG#TRPBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 100ksps 16-bit Parallel 28-Pin SSOP T/R | 구매 |