Typical Application for LTC2430, 20-Bit Delta Sigma ADC with Differential Input and Differential Reference
Analog Devices이 부품 LTC2430 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Blood Gas Analyzer
- Data Acquisition System
- Pen Digitizer
- Portable Instrumentation
- Process Control
- Temperature Monitoring
- Weight Scale
Description
- Typical Application for LTC2430, 20-Bit Delta Sigma ADC with Differential Input and Differential Reference. The LTC2430/LTC2431 are 2.7V to 5.5V Micro-power 20-bit differential analog-to-digital converters with an integrated oscillator, 3ppm INL and 0.56ppm RMS noise
최종 제품의 경우
-
ADC Resolution20 Bit
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC2430IGN#TRPBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC Delta-Sigma 7.5sps 20-bit Serial 16-Pin SSOP N T/R | 구매 | |
|
LTC2430CGN#TRPBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC Delta-Sigma 7.5sps 20-bit Serial 16-Pin SSOP N T/R | 구매 | |
|
LTC2430CGN#PBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC Delta-Sigma 7.5sps 20-bit Serial 16-Pin SSOP N Tube | 구매 | |
|
LTC2430IGN#PBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC Delta-Sigma 7.5sps 20-bit Serial 16-Pin SSOP N Tube | 구매 |