Typical Application for LTC2872 RS232/RS485 Dual Multiprotocol Transceiver with Integrated Termination
Analog Devices이 부품 LTC2872 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Point-of-sale Terminals
- Transceivers
- Wireless Repeater
Description
- Typical Application for LTC2872 RS232/RS485 Dual Multiprotocol Transceiver. The LTC2872 is a robust pin-configurable transceiver that supports RS232, RS485 and RS422 standards while operating on a single 3V to 5.5V supply
최종 제품의 경우
-
Interface StandardsRS-232|RS-485
-
FunctionsLine Transceiver
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC2872IUHF#PBF | Analog Devices | Bus Line Transceivers | Dual Transmitter/Receiver RS-232/RS-485 38-Pin QFN EP Tube | 구매 | |
|
LTC2872CUHF#TRPBF | Analog Devices | Bus Line Transceivers | Dual Transmitter/Receiver RS-232/RS-485 38-Pin QFN EP T/R | 구매 | |
|
LTC2872CUHF#PBF | Analog Devices | Bus Line Transceivers | Dual Transmitter/Receiver RS-232/RS-485 38-Pin QFN EP Tube | 구매 | |
|
LTC2872IUHF#TRPBF | Analog Devices | Bus Line Transceivers | Dual Transmitter/Receiver RS-232/RS-485 38-Pin QFN EP T/R | 구매 |