Typical Application for LTC2875, 60V Fault Protected 3.3V or 5V 25kV ESD High Speed CAN Transceiver
Analog Devices이 부품 LTC2875 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Automotive Electronics
- Building Automation
- HVAC
- Industrial Control
- Medical Equipments
- Portable Instrumentation
- Security System
Description
- Typical Application for the LTC2875 is a robust high speed, low power CAN transceiver operating on 3.3V or 5V supplies that features 60V over voltage fault protection on the data transmission lines during all modes of operation, including power-down
피쳐링 부품 (12)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC2875MPDD#PBF | Analog Devices | Controller Area Network - CAN Transceivers | CAN 4Mbps Shutdown 3.3V/5V Medical 8-Pin DFN EP Tube | 구매 | |
|
LTC2875MPDD#TRPBF | Analog Devices | Controller Area Network - CAN Transceivers | CAN 4Mbps Shutdown 3.3V/5V Medical 8-Pin DFN EP T/R | 구매 | |
|
LTC2875IS8#TRPBF | Analog Devices | Controller Area Network - CAN Transceivers | CAN 4Mbps Shutdown 3.3V/5V Medical 8-Pin SOIC N T/R | 구매 | |
|
LTC2875HDD#TRPBF | Analog Devices | Controller Area Network - CAN Transceivers | CAN 4Mbps Shutdown 3.3V/5V Medical 8-Pin DFN EP T/R | 구매 | |
|
LTC2875MPS8#TRPBF | Analog Devices | Controller Area Network - CAN Transceivers | CAN 4Mbps Shutdown 3.3V/5V Medical 8-Pin SOIC N T/R | 구매 | |
|
LTC2875HS8#TRPBF | Analog Devices | Controller Area Network - CAN Transceivers | CAN 4Mbps Shutdown 3.3V/5V Medical 8-Pin SOIC N T/R | 구매 | |
|
LTC2875IDD#PBF | Analog Devices | Controller Area Network - CAN Transceivers | CAN 4Mbps Shutdown 3.3V/5V Medical 8-Pin DFN EP Tube | 구매 | |
|
LTC2875IS8#PBF | Analog Devices | Controller Area Network - CAN Transceivers | CAN 4Mbps Shutdown 3.3V/5V Medical 8-Pin SOIC N Tube | 구매 | |
|
LTC2875HDD#PBF | Analog Devices | Controller Area Network - CAN Transceivers | CAN 4Mbps Shutdown 3.3V/5V Medical 8-Pin DFN EP Tube | 구매 | |
|
LTC2875HS8#PBF | Analog Devices | Controller Area Network - CAN Transceivers | CAN 4Mbps Shutdown 3.3V/5V Medical 8-Pin SOIC N Tube | 구매 | |
|
LTC2875IDD#TRPBF | Analog Devices | Controller Area Network - CAN Transceivers | CAN 4Mbps Shutdown 3.3V/5V Medical 8-Pin DFN EP T/R | 구매 | |
|
LTC2875MPS8#PBF | Analog Devices | Controller Area Network - CAN Transceivers | CAN 4Mbps Shutdown 3.3V/5V Medical 8-Pin SOIC N Tube | 구매 |