Typical Application for LTC4301L - Hot-Swappable 2-Wire Bus Buffer with Low Voltage Level Translation
Analog Devices이 부품 LTC4301L 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Capacitance Buffering
- Desktop PC
- Hot-Swap Board Insertion
- Servers
Description
- Typical Application for the LTC4301L hot swappable, 2-wire bus buffer allows I/O card insertion into a live backplane without corruption of the data and clock busses
피쳐링 부품 (12)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC4301LCMS8#PBF | Analog Devices | Signal Buffers and Repeaters | I2C Logic Buffer 3.3V/5V 8-Pin MSOP Tube | 구매 | |
|
LTC4301LIMS8 | Analog Devices | Signal Buffers and Repeaters | I2C Logic Buffer 3.3V/5V 8-Pin MSOP | 구매 | |
|
LTC4301LCMS8#TRPBF | Analog Devices | Signal Buffers and Repeaters | I2C Logic Buffer 3.3V/5V 8-Pin MSOP T/R | 구매 | |
|
LTC4301LIDD#PBF | Analog Devices | Signal Buffers and Repeaters | I2C Logic Buffer 3.3V/5V 8-Pin DFN EP Tube | 구매 | |
|
LTC4301LIMS8#PBF | Analog Devices | Signal Buffers and Repeaters | I2C Logic Buffer 3.3V/5V 8-Pin MSOP Tube | 구매 | |
|
LTC4301LIDD | Analog Devices | Signal Buffers and Repeaters | I2C Logic Buffer 3.3V/5V 8-Pin DFN EP | 구매 | |
|
LTC4301LCMS8#TR | Analog Devices | Signal Buffers and Repeaters | I2C Logic Buffer 3.3V/5V 8-Pin MSOP T/R | 구매 | |
|
LTC4301LCDD#PBF | Analog Devices | Signal Buffers and Repeaters | I2C Logic Buffer 3.3V/5V 8-Pin DFN EP Tube | 구매 | |
|
LTC4301LIMS8#TR | Analog Devices | Signal Buffers and Repeaters | I2C Logic Buffer 3.3V/5V 8-Pin MSOP T/R | 구매 | |
|
LTC4301LCDD#TRPBF | Analog Devices | Signal Buffers and Repeaters | I2C Logic Buffer 3.3V/5V 8-Pin DFN EP T/R | 구매 | |
|
LTC4301LIMS8#TRPBF | Analog Devices | Signal Buffers and Repeaters | I2C Logic Buffer 3.3V/5V 8-Pin MSOP T/R | 구매 | |
|
LTC4301LIDD#TRPBF | Analog Devices | Signal Buffers and Repeaters | I2C Logic Buffer 3.3V/5V 8-Pin DFN EP T/R | 구매 |