Typical Application for LTC4309 - Level Shifting Low Offset Hot-Swappable 2-Wire Bus Buffer with Stuck Bus Recovery
Analog Devices이 부품 LTC4309 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- ATCA Backplane
- Capacitance Buffering
- Hot-Swap Board Insertion
- RAID Data Storage System
- Servers
Description
- Typical Application for the LTC4309 hot swappable 2-wire bus buffer allows I/O card insertion into a live backplane without corruption of the data and clock busses
피쳐링 부품 (8)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC4309IDE#PBF | Analog Devices | Signal Buffers and Repeaters | I2C Logic Buffer 2.5V/3.3V/5V 12-Pin DFN EP Tube | 구매 | |
|
LTC4309CDE#PBF | Analog Devices | Signal Buffers and Repeaters | I2C Logic Buffer 2.5V/3.3V/5V 12-Pin DFN EP Tube | 구매 | |
|
LTC4309IDE#TRPBF | Analog Devices | Signal Buffers and Repeaters | I2C Logic Buffer 2.5V/3.3V/5V 12-Pin DFN EP T/R | 구매 | |
|
LTC4309CDE#TRPBF | Analog Devices | Signal Buffers and Repeaters | I2C Logic Buffer 2.5V/3.3V/5V 12-Pin DFN EP T/R | 구매 | |
|
LTC4309IGN#PBF | Analog Devices | Signal Buffers and Repeaters | I2C Logic Buffer 2.5V/3.3V/5V 16-Pin SSOP N Tube | 구매 | |
|
LTC4309CGN#TRPBF | Analog Devices | Signal Buffers and Repeaters | I2C Logic Buffer 2.5V/3.3V/5V 16-Pin SSOP N T/R | 구매 | |
|
LTC4309IGN#TRPBF | Analog Devices | Signal Buffers and Repeaters | I2C Logic Buffer 2.5V/3.3V/5V 16-Pin SSOP N T/R | 구매 | |
|
LTC4309CGN#PBF | Analog Devices | Signal Buffers and Repeaters | I2C Logic Buffer 2.5V/3.3V/5V 16-Pin SSOP N Tube | 구매 |