Typical Application for LTC4304 - Hot-Swappable 2-Wire Bus Buffer with Stuck Bus Recovery
Analog Devices이 부품 LTC4304 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Capacitance Buffering
- Hot-Swap Board Insertion
- RAID Data Storage System
- Servers
Description
- Typical Application for the LTC4304 hot swappable 2-wire bus buffer allows I/O card insertion into a live backplane without corruption of the data and clock busses
피쳐링 부품 (13)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC4304IMS#TR | Analog Devices | Signal Buffers and Repeaters | I2C Buffer 3.3V/5V 10-Pin MSOP T/R | 구매 | |
|
LTC4304CDD#PBF | Analog Devices | Signal Buffers and Repeaters | I2C Buffer 3.3V/5V 10-Pin DFN EP Tube | 구매 | |
|
LTC4304CMS | Analog Devices | Signal Buffers and Repeaters | I2C Buffer 3.3V/5V 10-Pin MSOP | 구매 | |
|
LTC4304IDD#TRPBF | Analog Devices | Signal Buffers and Repeaters | I2C Buffer 3.3V/5V 10-Pin DFN EP T/R | 구매 | |
|
LTC4304IMS#PBF | Analog Devices | Signal Buffers and Repeaters | I2C Buffer 3.3V/5V 10-Pin MSOP Tube | 구매 | |
|
LTC4304IDD | Analog Devices | Signal Buffers and Repeaters | I2C Buffer 3.3V/5V 10-Pin DFN EP | 구매 | |
|
LTC4304CDD | Analog Devices | Signal Buffers and Repeaters | I2C Buffer 3.3V/5V 10-Pin DFN EP | 구매 | |
|
LTC4304IMS#TRPBF | Analog Devices | Signal Buffers and Repeaters | I2C Buffer 3.3V/5V 10-Pin MSOP T/R | 구매 | |
|
LTC4304CDD#TRPBF | Analog Devices | Signal Buffers and Repeaters | I2C Buffer 3.3V/5V 10-Pin DFN EP T/R | 구매 | |
|
LTC4304CMS#PBF | Analog Devices | Signal Buffers and Repeaters | I2C Buffer 3.3V/5V 10-Pin MSOP Tube | 구매 | |
|
LTC4304IDD#PBF | Analog Devices | Signal Buffers and Repeaters | I2C Buffer 3.3V/5V 10-Pin DFN EP Tube | 구매 | |
|
LTC4304IMS | Analog Devices | Signal Buffers and Repeaters | I2C Buffer 3.3V/5V 10-Pin MSOP | 구매 |