Typical Application for LTC5543 2.3GHz to 4GHz High Dynamic Range Down-Converting Mixer
Analog Devices이 부품 LTC5543 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Microwave point-to-point
- Wireless Infrastructure
Description
- Typical Application for LTC5543 is part of a family of high dynamic range, high gain passive Down-Converting mixers covering the 600MHz to 4GHz frequency range. The LTC5543 is optimized for 2.3GHz to 4GHz RF applications. The LO frequency must fall within the 2.4GHz to 3.6GHz range for optimum performance. A typical application is a LTE or WiMAX receiver with a 2.3GHz to 2.7GHz RF input and high-side LO
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC5543IUH#PBF | Analog Devices | Up-Down Converters and Mixers | Up/Down Conv Mixer 3.3V 4GHz 20-Pin QFN EP Tube | 구매 | |
|
LTC5543IUH#TRPBF | Analog Devices | Up-Down Converters and Mixers | Up/Down Conv Mixer 3.3V 4GHz 20-Pin QFN EP T/R | 구매 |