Typical Application for LTC5593 Dual 2.3GHz to 4.5GHz High Dynamic Range Down-Converting Mixer
Analog Devices이 부품 LTC5593 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Microwave point-to-point
- Receivers
- Wireless Infrastructure
Description
- Typical Application for LTC5593 is part of a family of dual-channel high dynamic range, high gain Down-Converting mixers covering the 600MHz to 4.5GHz RF frequency range. The LTC5593 is optimized for 2.3GHz to 4.5GHz RF applications. The LO frequency must fall within the 2.1GHz to 4.2GHz range for optimum performance. A typical application is a LTE or WiMAX multi-channel or diversity receiver with a 2.3GHz to 2.7GHz RF input
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC5593IUH#PBF | Analog Devices | Up-Down Converters and Mixers | Up/Down Conv Mixer 3.3V 4GHz 24-Pin QFN EP Tube | 구매 | |
|
LTC5593IUH#TRPBF | Analog Devices | Up-Down Converters and Mixers | Up/Down Conv Mixer 3.3V 4GHz 24-Pin QFN EP T/R | 구매 |