Typical Application for MIC5325 Low V IN /V OUT 400mA ULDO with Ultra-Low I Q
Microchip Technology이 부품 MIC5325 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Battery-Operated Devices
Description
- Typical Application for MIC5325 Low V IN /V OUT 400mA ULDO with Ultra-Low I Q. The MIC5325 is a high performance, Cap low dropout regulator, offering ultra-low operating current while maintaining very fast transient response. The MIC5325 can source up to 400mA of output current and allows a low input supply voltage source to increase system efficiency
최종 제품의 경우
-
Conversion TypeDC to DC
-
TopologyLDO
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MIC5325-1.8YMT-TR | Microchip Technology | Linear Regulators | LDO Regulator Pos 1.8V 0.4A 6-Pin TDFN EP T/R | 구매 | |
|
MIC5325-1.2YMT-TR | Microchip Technology | Linear Regulators | LDO Regulator Pos 1.2V 0.4A 6-Pin TDFN EP T/R | 구매 | |
|
MIC5325-3.6YMT-TR | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.6V 0.4A 6-Pin TDFN EP T/R | 구매 | |
|
MIC5325-1.5YMT-TR | Microchip Technology | Linear Regulators | LDO Regulator Pos 1.5V 0.4A 6-Pin TDFN EP T/R | 구매 |