Typical Application for MIC5337: 1.2mm x 1.6mm 300mA Low I Q LDO Ultra Low Dropout with Auto Discharge
Microchip Technology이 부품 MIC5337 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Power Supplies
Description
- Typical Application for MIC5337: 1.2mm x 1.6mm 300mA Low I Q LDO Ultra Low Dropout with Auto Discharge. The MIC5337 is a low quiescent current, low dropout regulator with an internal auto-discharge feature designed for optimal performance in a small space. The MIC5337 is capable of sourcing 300mA of output current while only consuming 24A of operating current. When the MIC5337 is disabled, an internal resistive load is automatically applied to the output capacitor to discharge it. This high performance LDO offers fast transient response as well as maintaining a high PSRR
최종 제품의 경우
-
Conversion TypeDC to DC
-
TopologyLDO
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MIC5337-1.8YMT-TR | Microchip Technology | Linear Regulators | LDO Regulator Pos 1.8V 0.3A 4-Pin TDFN EP T/R | 구매 | |
|
MIC5337-2.8YMT-TR | Microchip Technology | Linear Regulators | LDO Regulator Pos 2.8V 0.3A 4-Pin TDFN EP T/R | 구매 |