Typical Application for NCP700B 200 mA, Ultra Low Noise, High PSRR, BiCMOS RF LDO Regulator
onsemi이 부품 NCP700B 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Battery-Operated Devices
- Cellular Phone
- GPS
- Noise Sensitive Applications
- Palmtops
- Personal Digital Assistant
- Power Supplies
- Smart Phone
Description
- Typical Application for NCP700B 200 mA, Ultra Low Noise, High PSRR, BiCMOS RF LDO Regulator. Noise sensitive RF applications such as Power Amplifiers in cell phones and precision instrumentation require very clean power supplies
최종 제품의 경우
-
Conversion TypeDC to DC
-
TopologyLDO
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
NCP700BMT28TBG | onsemi | Linear Regulators | LDO Regulator Pos 2.8V 0.2A 6-Pin WDFN T/R | 구매 | |
|
NCP700BMT33TBG | onsemi | Linear Regulators | LDO Regulator Pos 3.3V 0.2A 6-Pin WDFN T/R | 구매 | |
|
NCP700BSN30T1G | onsemi | Linear Regulators | LDO Regulator Pos 3V 0.2A 5-Pin TSOP T/R | 구매 | |
|
NCP700BSN33T1G | onsemi | Linear Regulators | LDO Regulator Pos 3.3V 0.2A 5-Pin TSOP T/R | 구매 |