Typical Application for SPX2954 250mA Low-Dropout Voltage Regulator, wide input Voltage Range, Current Limiter
MaxLinear이 부품 SPX2954 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Battery-Powered Applications
- Cordless Phone
- Portable Computers
- Radio Control System
Description
- Typical Application for SPX2954 250mA Low-Dropout Voltage Regulator, wide input Voltage Range, Current Limiter. The SPX2954 and SPX2954A are low power voltage regulators. These devices are an excellent choice for use in battery-powered applications such as cordless telephones, radio control systems, and portable computers. The SPX2954 and SPX2954A feature low quiescent current and low dropout voltage (typ. 20mV at 100 uA and 310mV at 250mA)
최종 제품의 경우
-
Conversion TypeDC to DC
-
TopologyLDO
피쳐링 부품 (3)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
SPX2954M3-L-3-3/TR | MaxLinear | Linear Regulators | LDO Regulator Pos 3.3V 0.25A 4-Pin(3+Tab) SOT-223 T/R | 구매 | |
|
SPX2954M3-L-5-0/TR | MaxLinear | Linear Regulators | LDO Regulator Pos 5V 0.25A 4-Pin(3+Tab) SOT-223 T/R | 구매 | |
|
SPX2954AM3-L-5-0/TR | MaxLinear | Linear Regulators | LDO Regulator Pos 5V 0.25A 4-Pin(3+Tab) SOT-223 T/R | 구매 |