Typical Application for SY88343BL 3.3V, 3.2Gbps CML Limiting Post Amplifier with High Gain TTL Loss-of-Signal
Microchip Technology이 부품 SY88343BL 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Ethernet
- Fibre Channel
- Line Driver
- Optical Networking: EPON
- Receivers
- SONET/SDH
Description
- Typical Application for SY88343BL 3.3V, 3.2Gbps CML Limiting Post Amplifier with High Gain TTL Loss-of-Signal. The SY88343BL low-power limiting post amplifier is designed for use in fiber-optic receivers. The device connects to typical transimpedance amplifiers (TIAs) that are AC-coupled. The linear signal output from TIAs can contain significant amounts of noise and may vary in amplitude over time
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
SY88343BLMG | Microchip Technology | Special Purpose Amplifiers | SP Amp Limiting Post Amplifier Single 3.6V 16-Pin QFN EP Tube | 구매 |