Typical Application for TCR2BF15, 200mA, 1.5V Output Voltage CMOS Low Drop-Out Regulator with auto-discharge in SMV(SOT-25)
Toshiba이 부품 TCR2BF15 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Cellular Phone
- Portable
Description
- Typical Application for TCR2BF15, 200mA, 1.5V Output Voltage CMOS Low Drop-Out Regulator with auto-discharge in SMV(SOT-25). The TCR2BF and TCR2BE series are CMOS general-purpose single-output voltage regulators with an on/off control input, featuring low dropout voltage and low quiescent bias current. These voltage regulators can be enabled and disabled via the CONTROL pin. These voltage regulators are available in fixed output voltages between 1V and 5V in SMV package, 1.0 to 3.6V in ESV package, and capable of driving up to 200 mA
최종 제품의 경우
-
Conversion TypeDC to DC
-
Output Voltage1.5 V
-
TopologyLDO