Cutting-edge high-efficiency GaN FETs & SiGe Rectifiers by Nexperia

Nexperia, the expert in essential semiconductors, has announced a new range of GaN FET devices featuring next-gen high-voltage GaN HEMT H2 technology in both TO-247 and the company’s proprietary CCPAK surface mount package as well as new silicon germanium (SiGe) rectifiers with 120 V, 150 V, and 200 V reverse voltages that combine the high efficiency of their Schottky counterparts with the thermal stability of fast recovery diodes.

2nd generation (H2) power GaN FETs

Efficient and effective high-power FETs

Extending Nexperia’s GaN footprint with the new GAN041-650WSB, offering performance improvements as well as 80+ titanium grade efficiency, satisfying new EU server power requirements. GaN also addresses applications in industrial and automotive, where power conversion efficiency and power density are critical for market adoption; GaN FETs enable smaller, faster, cooler, lighter systems, with lower overall system cost.

Download GaN FETs Performance,
efficiency, reliability Brochure

Nexperia GaN Product Series

Key Features:

    • Ultra-low reverse recovery charge
    • Simple gate drive (0 V to +10 V or 12 V)
    • Robust gate oxide (±20 V capability)
    • High gate threshold voltage (+4 V) for very good gate bounce immunity
    • Very low source-drain voltage in reverse conduction mode
    • Transient over-voltage capability

Applications:

    • Hard and soft switching converters for industrial and datacom power
    • Bridgeless totempole PFC
    • PV and UPS inverters
    • Servo motor drives

Silicon Germanium (SiGe) rectifiers

Cutting-edge high efficiency, thermal stability and space-savings

Nexperia’s SiGe rectifiers combine the high efficiency of Schottky rectifiers with the thermal stability of fast recovery diodes. Targeting automotive, server markets and communications infrastructure, the AEC-Q101 compliant rectifiers are of particular benefit in high-temperature applications. These extremely low leakage devices allow an extended safe-operating area with no thermal runaway up to 175 °C. And, at the same time, offer significant room to optimize your design towards higher efficiency.

Download SiGe
Rectifiers Leaflet

Nexperia SiGe Product Series

Key Features

    • VR of 120 V, 150 V, 200 V
    • IR of 1, 2, 3 A
    • Low forward voltage and low Qrr
    • Extremely low leakage current of < 1nA
    • Thermal stability up to 175 °C Tj
    • Fast and smooth switching
    • Low parasitic capacitance
    • AEC-Q101 qualified
    • Space-saving, rugged CFP packaging

Benefits

    • Excellent efficiency
    • Extented safe operating area

Applications

    • Automotive, e.g. LED Lighting, Engine control units
    • Communications infrastructure
    • Server Power

Additional Videos for GaN FETs & SiGe Rectifiers:

1 / 7
Moving from silicon to GaN: Design considerations - Quick Learning
2 / 7
How to read a GaN FET datasheet - Quick Learning
3 / 7
Cascode Vs E-Mode: which to use in your Power GaN FET? - Quick Learning
4 / 7
Benefits of using power GaN FETs in Solar inverters – Quick Learning
5 / 7
Using GaN FETs in 80 plus titanium power supply units – Quick Learning
6 / 7
Benchmarking the switching performance of a SiGe rectifier in a 48V/12V DC/DC converter
7 / 7
Quick Learning: Introducing Silicon Germanium (SiGe) rectifiers

최신 뉴스

Sorry, your filter selection returned no results.

개인정보 보호정책이 업데이트되었습니다. 잠시 시간을 내어 변경사항을 검토하시기 바랍니다. 동의를 클릭하면 Arrow Electronics 개인정보 보호정책 및 이용 조건에 동의하는 것입니다.

당사의 웹사이트에서는 사용자의 경험 향상과 사이트 개선을 위해 사용자의 기기에 쿠키를 저장합니다. 당사에서 사용하는 쿠키 및 쿠키 비활성화 방법에 대해 자세히 알아보십시오. 쿠키와 추적 기술은 마케팅 목적으로 사용될 수 있습니다. '동의'를 클릭하면 기기에 쿠키를 배치하고 추적 기술을 사용하는 데 동의하는 것입니다. 쿠키 및 추적 기술을 해제하는 방법에 대한 자세한 내용과 지침을 알아보려면 아래의 '자세히 알아보기'를 클릭하십시오. 쿠키 및 추적 기술 수락은 사용자의 자발적 선택이지만, 웹사이트가 제대로 작동하지 않을 수 있으며 사용자와 관련이 적은 광고가 표시될 수 있습니다. Arrow는 사용자의 개인정보를 존중합니다. 여기에서 당사의 개인정보 보호정책을 읽을 수 있습니다.